- RS Stock No.:
- 795-332
- Brand:
- RS PRO
- RS Stock No.:
- 795-332
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Straight Male Hose Coupling, Straight Coupler, Push-On, POM
Want to extend the length of your hosepipe? This coupling from RS PRO allows you to quickly and easily join pieces of pipe together. You don't need any tools or plumbing skills, which makes it ideal for do-it-yourself jobs. Simply attach the hose directly to the connector by applying a bit of force. Its ribbed ends ensure a firm and secure join that won't easily pull loose.
The unit is made of POM (polyoxymethylene) material, which is tough and stands up extremely well to impact and wear. This means it's built to last and requires minimal maintenance. This material is also lightweight, so it won't add any unnecessary strain to your hose. A connection like this is useful for plumbing and for joining pipes together in a factory. This part meets Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials.
The unit is made of POM (polyoxymethylene) material, which is tough and stands up extremely well to impact and wear. This means it's built to last and requires minimal maintenance. This material is also lightweight, so it won't add any unnecessary strain to your hose. A connection like this is useful for plumbing and for joining pipes together in a factory. This part meets Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
• POM (polyoxymethylene) body material
• Straight coupling connector direction
• Male coupling
• Straight coupler connector
• Hose inner and outer diameter of 5 mm
• Push-on threaded connection
• Straight coupling connector direction
• Male coupling
• Straight coupler connector
• Hose inner and outer diameter of 5 mm
• Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 5mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- RS PRO Hose Connector, Straight Hose Joiner 6mm ID
- RS PRO Hose Connector, Y Hose Joiner 5mm ID
- RS PRO Hose Connector, Straight Hose Joiner 4mm ID
- RS PRO Hose Connector, Straight Hose Joiner 10mm ID
- RS PRO Hose Connector, Straight Hose Joiner 12mm ID
- RS PRO Hose Connector, Tee Hose Joiner 5mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 5mm ID
- RS PRO Hose Connector BSP 1/4in 5mm ID