- RS Stock No.:
- 795-297
- Brand:
- RS PRO
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.148
(exc. GST)
$7.863
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.148 | $35.74 |
50 - 245 | $6.862 | $34.31 |
250 + | $5.646 | $28.23 |
*price indicative |
- RS Stock No.:
- 795-297
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).
Plastic Push Fittings
Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 10mm |
Thread Size | 3/8in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Nylon |
Connector Gender | Male |
Coupling Connector Direction | Elbow |
Thread Standard | BSP |
Related links
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector BSP 1/2in 12mm ID
- RS PRO Hose Connector Hose Tail Adaptor 3/8in 10mm ID 140 bar
- RS PRO Hose Connector BSP 3/8in 12mm ID
- RS PRO Hose Connector BSP 3/8in 8mm ID
- Norgren 10mm
- Festo Stainless Steel 2 Way 10mm, 63bar Operating Pressure
- Festo Stainless Steel 3 Way Rp 3/8in 6 - 8.4bar Operating Pressure