Straight Male Hose Coupling 3/8in, 3/8 in BSP Male, nylon

  • RS Stock No. 795-196
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Straight Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing

Specifications
Attribute Value
Hose Inner Diameter 12mm
Body Material Nylon
Threaded Connection 3/8 in BSP Male
Thread Size 3/8in
Coupling Gender Male
Coupling Connector Direction Straight
Thread Gender Male
Thread Standard BSP
50 : Next working day (AU stock)
275 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.588
(exc. GST)
$ 2.847
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$2.588
$12.94
50 - 145
$2.384
$11.92
150 +
$2.20
$11.00
*price indicative
Related Products
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated ...
Description:
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance Contains a shut-off valve The shut-off coupling will automatically cut off the supply when disconnected.
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated ...
Description:
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance Contains a shut-off valve The shut-off coupling will automatically cut off the supply when disconnected.
Straight through 1/4 in, flow couplings providing strength ...
Description:
Straight through 1/4 in, flow couplings providing strength and general chemical compatibility Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines