- RS Stock No.:
- 307-320
- Brand:
- RS PRO
- RS Stock No.:
- 307-320
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Male Hose Coupling 2 in Part F Cam and Groove Adapter, 2 in R Male, Stainless Steel
Need to create a quick and easy hose connection? Choose this RS PRO cam and groove adapter. It works together with a camlock to ensure a leak-free and durable pipe join that's suitable for use in dirty environments.
Thanks to the connector's stainless steel material, it's resistant to rusting and abrasion, so it will last a long time. Its simple joining system makes it a good choice for situations requiring frequent pipe changes, such as in chemical transportation trucks.
As part of the RS PRO range, this product has been tested by engineers for safety and quality. It's commonly used in applications such as manufacturing, agriculture and gas industries.
Thanks to the connector's stainless steel material, it's resistant to rusting and abrasion, so it will last a long time. Its simple joining system makes it a good choice for situations requiring frequent pipe changes, such as in chemical transportation trucks.
As part of the RS PRO range, this product has been tested by engineers for safety and quality. It's commonly used in applications such as manufacturing, agriculture and gas industries.
Features and Benefits
- Stainless steel body material
- Straight coupling connector direction
- Part F cam and groove adapter
- Male coupling gender
- Hose inner diameter of 2 in
- Maximum working pressure of 17 bar
- Male R size of 2 in
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Camlock Adaptor |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | R |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- RS PRO Hose Connector BSP 2in 2in ID
- RS PRO Hose Connector R 2in 2in ID, 7 bar
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector, Straight Camlock Adaptor 2in 2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID