Straight Male Hose Coupling 1in Part E Cam & Groove Adapter, Stainless Steel

  • RS Stock No. 307-279
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Part E Adaptor

Cam male adaptor x hosetail

Cam & Groove Couplings - Stainless Steel

For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.

Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C

Specifications
Attribute Value
Hose Inner Diameter 1in
Coupling Connector Type Part E Cam & Groove Adapter
Body Material Stainless Steel
Thread Size 1in
Coupling Gender Male
Coupling Connector Direction Straight
Maximum Working Pressure 17 bar
8 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $8.82
$ 8.11
(exc. GST)
$ 8.92
(inc. GST)
units
Per unit
1 - 5
$8.11
6 - 11
$7.64
12 +
$7.33
Related Products
NITO Original Couplings are available in 1/2 “, ...
Description:
NITO Original Couplings are available in 1/2 “, 3/4” and 1” and many thread types and can couple any thread or hose combination The couplings are suitable for low and high pressure tasks.
Acid-proof stainless steel - AISI-316-L protects against corrosion ...
Description:
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature User-friendly connection and disconnection Original NITO stainless couplings are available ...
A robust union that is easily dismantled for ...
Description:
A robust union that is easily dismantled for frequent sterilizing and washing All component parts of the RJT union are available separately. Robust Widely specified in the food and beverage industriesBS4825 Pt 5 approved Working pressure 10 bar.
Cam female x hose tail Aluminium coupling with ...
Description:
Cam female x hose tail Aluminium coupling with stainless steel pins and brass handles