- RS Stock No.:
- 307-207
- Brand:
- RS PRO
On back order for despatch 25/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$136.09
(exc. GST)
$149.70
(inc. GST)
Units | Per unit |
1 - 5 | $136.09 |
6 - 29 | $130.64 |
30 + | $107.52 |
- RS Stock No.:
- 307-207
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Male Hose Coupling, 2 in Part B Cam and Groove Coupler, 2 in R Male, Stainless Steel
Need to quickly and easily connect hoses? Use this cam and groove coupler from RS PRO for a long-lasting and reliable joint that won't leak. Its maximum working pressure of 17 bar makes it a versatile choice that's compatible with most fluid-carrying pipes. It's simple to attach as it doesn't require any tools. Simply pull down on the side levers and insert the hose for a firm connection.
For durability and resistance to corrosion, the coupling is made of stainless steel. This makes it a long-lasting choice for use in both indoor and outdoor environments. You can use this type of coupling in industrial settings to join together heavy-duty pipes carrying diesel or water. Use it with hoses that have a 2-inch inner diameter.
For durability and resistance to corrosion, the coupling is made of stainless steel. This makes it a long-lasting choice for use in both indoor and outdoor environments. You can use this type of coupling in industrial settings to join together heavy-duty pipes carrying diesel or water. Use it with hoses that have a 2-inch inner diameter.
Features and Benefits
- Stainless steel body material
- Straight coupling connector direction
- Part B cam and groove coupler coupling connector
- Male coupling gender
- Hose inner diameter of 2 in
- Maximum working pressure of 17 bar
- Male R thread size of 2 in
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Camlock Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | R |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- RS PRO Hose Connector BSP 2in 2in ID
- RS PRO Hose Connector R 2in 2in ID, 7 bar
- RS PRO Hose Connector, Straight Camlock Adaptor 2in 2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID