- RS Stock No.:
- 307-184
- Brand:
- RS PRO
73 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.64
(exc. GST)
$107.40
(inc. GST)
Units | Per unit |
1 - 5 | $97.64 |
6 - 29 | $95.79 |
30 + | $78.84 |
- RS Stock No.:
- 307-184
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Male Hose Coupling, 1 in Part B Cam and Groove Coupler, 1 in BSPT Male, Stainless Steel
Use this cam and groove coupler from RS PRO to quickly and easily connect hoses. It provides a leak-free joint that's long-lasting and reliable. It has a working pressure of up to 17 bar, so it's a highly versatile part that's suitable for use with most fluid-carrying pipes. The robust coupling is frequently chosen for its uncomplicated attachment method, as it doesn't require any tools to use. All you need to do is pull down on the side levers and insert the hose for a secure connection.
The coupling is made of strong stainless steel, so it's durable and also corrosion-resistant to stop it from rusting quickly. This means you can use it both indoors and outdoors, without having to worry about it degrading easily. A coupling like this is well-suited for joining together heavy-duty pipes that carry water or diesel in industrial settings, such as a boatyard. It's compatible with hoses that have a 1-inch inner diameter.
The coupling is made of strong stainless steel, so it's durable and also corrosion-resistant to stop it from rusting quickly. This means you can use it both indoors and outdoors, without having to worry about it degrading easily. A coupling like this is well-suited for joining together heavy-duty pipes that carry water or diesel in industrial settings, such as a boatyard. It's compatible with hoses that have a 1-inch inner diameter.
Features and Benefits
• Stainless steel body material
• Straight coupling connector direction
• Part B cam and groove coupling connector
• Male coupling
• Hose inner diameter of 1 in
• Male BSPT (British Standard Pipe Thread) thread size of 1 in
• Maximum working pressure of 17 bar
• Straight coupling connector direction
• Part B cam and groove coupling connector
• Male coupling
• Hose inner diameter of 1 in
• Male BSPT (British Standard Pipe Thread) thread size of 1 in
• Maximum working pressure of 17 bar
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Cam & Groove Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector BSPT 1-1/2in 1-1/2in ID, 17 bar
- Sferaco Hose Connector 25 bar
- Sferaco Hose Connector 10 bar
- RS PRO Hose Connector BSP 1in 1in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1in 1in ID
- Snaplock Hose Connector BSP 1in 1in ID