- RS Stock No.:
- 138-234
- Mfr. Part No.:
- PLCD12006
- Brand:
- Colder Products
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.95
(exc. GST)
$63.75
(inc. GST)
Units | Per unit |
1 - 5 | $57.95 |
6 - 11 | $56.90 |
12 + | $55.24 |
- RS Stock No.:
- 138-234
- Mfr. Part No.:
- PLCD12006
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Ferrule Coupling
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | PTF |
Maximum Working Pressure | 8.3 bar |
Related links
- Cutting Mats
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 1/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 1/4in ID
- Colder Products Hose Connector PTF 3/8in 6.4mm ID, 8.3 bar