- RS Stock No.:
- 176-1010
- Brand:
- RS PRO
- RS Stock No.:
- 176-1010
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Reducer |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Thread Size 2 | 1/8in |
Connection Gender 2 | Female |
Related links
- RS PRO Brass Pipe Fitting Male 1/8in to Female 1/8in
- RS PRO Brass Pipe Fitting Male 1/2in to Female 1/8in
- RS PRO Brass Pipe Fitting Male 3/8in to Female 1/8in
- RS PRO Brass Pipe Fitting Male 1/4in to Female 1/4in
- RS PRO Brass Pipe Fitting Male 1/4in to Female 3/8in
- RS PRO Brass Pipe Fitting Male 1/4in to Female Metric M5
- RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee 1/8in to Female 1/8in
- RS PRO Brass Pipe Fitting Male 1/4in to Female 1/2in