- RS Stock No.:
- 146-3099
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-3099
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Hose Connector
The RS PRO 3/4in BSP male straight hose-tail adapter is made from turned brass.
Features and Benefits
• Inner diameter is 3/4in
• Leak-proof fitting
• Maximum working pressure is 25bar
• Pressure safe
• Fixed washer
• Leak-proof fitting
• Maximum working pressure is 25bar
• Pressure safe
• Fixed washer
Applications
• Water plants
• Power plants
• HVAC
• Power plants
• HVAC
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |