RS PRO Straight Brass Hose Connector, 1/2 in BSP Male

  • RS Stock No. 146-3043
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

RS PRO Hose Connector

The RS PRO 1/2in BSP male straight threaded turned brass hose-tail adapter has an inner diameter of 3/4in.

Applications

• Water plants
• Power plants
• HVAC

Specifications
Attribute Value
Coupling Type Straight
Connector Gender Male
Hose Inner Diameter 3/4in
Threaded Connection 1/2 in BSP Male
Body Material Brass
Thread Gender Male
Thread Size 1/2in
Thread Standard BSP
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Box of 10
$ 65.33
(exc. GST)
$ 71.86
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$65.33
$6.533
*price indicative
Related Products
The RS PRO 39mm BSP male straight brass ...
Description:
The RS PRO 39mm BSP male straight brass hose connector has an inner diameter of 1/2in • Water plants • Power plants • HVAC.
The RS PRO 1-1/2in BSP male straight brass ...
Description:
The RS PRO 1-1/2in BSP male straight brass hose connector has an inner diameter of 154in. • Water plants • Power plants • HVAC.
Brass Hose Tail Adaptor Brass male BSP Threaded ...
Description:
Brass Hose Tail Adaptor Brass male BSP Threaded hose-tail adapters Brass male BSP Threaded hose-tail adapters. • Water plants • Power plants • HVAC.
The RS PRO 1in BSP male straight brass ...
Description:
The RS PRO 1in BSP male straight brass hose connector has an inner diameter of 1/2in • Water plants • Power plants • HVAC.