- RS Stock No.:
- 146-3027
- Mfr. Part No.:
- 20000A4
- Brand:
- Nito
Discontinued product
- RS Stock No.:
- 146-3027
- Mfr. Part No.:
- 20000A4
- Brand:
- Nito
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Nitto Kohki Hose Connector
The Nitto Kohki 1/2in male straight hose brass connector has an inner diameter of 0.03in.
Applications
• Water plants
• Power plants
• HVAC
• Power plants
• HVAC
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Nozzle |
Body Material | Brass |
Connector Gender | Male |