- RS Stock No.:
- 690-3851
- Mfr. Part No.:
- XVS10BMW
- Brand:
- Schneider Electric
- RS Stock No.:
- 690-3851
- Mfr. Part No.:
- XVS10BMW
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Harmony XVS Sirens
The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.
Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White
IP53 protection conforming to EN/IEC 60529
White
XVS 10 Sirens
XVS 14 Sirens
Approvals
CE, UL, CSA, Gost.
Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V ac/dc |
Decibels at 1 Metre | 106dB |
Current Type | AC, DC |
Application Type | Horn |
Maximum Decibel | 106dB |
Series | Harmony XVS |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |