- RS Stock No.:
- 413-1861
- Mfr. Part No.:
- 482.052.68
- Brand:
- Werma
Discontinued product
Alternative
Delta Plus MACH 5 Grey/Black Unisex's Canvas 60% cotton 40% polyester 270 g/m². Yokes: polyamide and Oxford polyester
$134.90
Each
RS Stock No.: 123-5983
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-1861
- Mfr. Part No.:
- 482.052.68
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma Signal Horn
The Werma grey signal horn is a small electromechanical and continuous tone alarming device. It has a sound output of 92dB.
Features and Benefits
Wall mounting
The supply voltage rating is 230VAC
ABS housing
Screw terminal
Maximum decibel achieved is 98dB
Duty cycle of 100%
Sound outlet must face downwards
Operating temperature ranges between -20°C and 60°C
The supply voltage rating is 230VAC
ABS housing
Screw terminal
Maximum decibel achieved is 98dB
Duty cycle of 100%
Sound outlet must face downwards
Operating temperature ranges between -20°C and 60°C
Certifications
IP33 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Decibels at 1 Metre | 92dB |
Current Type | AC |
Application Type | Horn |
Maximum Decibel | 98dB |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |