- RS Stock No.:
- 891-8716
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 891-8716
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UL1385 Hook-up Wire
The UL 1385 hook-up wire can be used for the internal wiring of electronic equipment.
Various colours
Stranded tinned copper conductor
XL-PE Insulation
22,24,26,28 AWG
Stranded tinned copper conductor
XL-PE Insulation
22,24,26,28 AWG
Standards
UL758
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | White |
American Wire Gauge | 26 AWG |
Cable Shape | Single Core |
Core Strands | 7/0.16 mm |
Length | 100m |
Insulation Material | XLPE |
Outer Diameter | 1mm |
Voltage Rating | 500 V |
Maximum Operating Temperature | +125°C |
Conductor Material | Stranded Tinned Copper |
Standards Met | UL 758 |
Wire Style | UL1385 |
Insulation Wall Thickness | 0.2mm |
Size of Strands | 0.16 mm |
Number of Strands | 7 |