- RS Stock No.:
- 877-6130
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-6130
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTFE Military Hook-Up Wire 22759/9
PTFE Military Hook-Up Wire is available and ideal for internal wiring of appliances and electronic equipment.
Silver plated copper conductor
PTFE Insulation
Various colours
24, 26, 28AWG
Rated for continuous use up to 200°C
PTFE Insulation
Various colours
24, 26, 28AWG
Rated for continuous use up to 200°C
Applications:
Aerospace & military
Electronic applications
Electronic applications
Standards
MIL-W-22759/9 Type LE
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | White |
American Wire Gauge | 28 AWG |
Cable Shape | Single Core |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | PTFE |
Outer Diameter | 1.1mm |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Wire Style | MIL-W-22759 |
Standards Met | MIL-W-22759/11 Type RC, SAE AS22759/11 |
Insulation Wall Thickness | 0.4mm |
Shield Type | Unshielded |
Size of Strands | 0.127 mm |
Number of Strands | 7 |