- RS Stock No.:
- 877-5428
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-5428
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS MIL PTFE Hook-Up Wire
The RS MIL Hook-Up wire is ideal for use in aerospace and military electronic applications. The hook-up wire is constructed of a soft annealed, silver plated copper conductor with PTFE insulation. The wires continual usage rate is -55°C → +200°C.
Features and Benefits
PTFE Material
Stranded silver plated copper conductor
Various colours
MIL-W-16878/4, UL: 1213 Standards
PTFE Material
Stranded silver plated copper conductor
Various colours
MIL-W-16878/4, UL: 1213 Standards
Standards
MIL-W-16878/4, UL: 1213
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | Red |
Cable Shape | Wire/Single Core |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | PTFE |
Outer Diameter | 0.89mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Standards Met | MIL-W-16878/4 |
Wire Style | MIL-W-16878 |
Insulation Wall Thickness | 0.3mm |
Size of Strands | 0.12 mm |
Number of Strands | 7 |