- RS Stock No.:
- 874-0282
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-0282
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL3173 Hook-Up Wire
The UL3173 hook up wire is used for internal wiring of electronic and electrical equioment.
Stranded tinned copper conductor
22, 24, 26AWG
Various colours
VW-1 Flammability
XPLE material
22, 24, 26AWG
Various colours
VW-1 Flammability
XPLE material
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | Yellow |
American Wire Gauge | 26 AWG |
Core Strands | 7/0.16 mm |
Length | 100m |
Insulation Material | XLPE |
Voltage Rating | 600 V |
Outer Diameter | 2.1mm |
Maximum Operating Temperature | +125°C |
Conductor Material | Tinned Copper |
Wire Style | UL3173 |
Standards Met | RoHS Compliant, UL 1581, UL 758 |
Insulation Wall Thickness | 0.8mm |
Size of Strands | 0.16 mm |
Number of Strands | 7 |