- RS Stock No.:
- 872-4619
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 872-4619
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1015 Hook-up Wire
The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.
Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor
Note
Tags may also indicate the following: 2.500 V peak - for electronic use only.
Standards
UL758, UL1581, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | Yellow |
American Wire Gauge | 26 AWG |
Core Strands | 7/0.16 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 2.1mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +105°C |
Conductor Material | Tinned Copper |
Standards Met | UL 1581, UL 758 |
Wire Style | UL1015 |
Insulation Wall Thickness | 0.8mm |
Size of Strands | 0.16 mm |
Number of Strands | 7 |