- RS Stock No.:
- 813-3486
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 177-0980
Price (ex. GST) 1 Reel of 30 Metre(s)
Was $129.87
You pay
$93.83
(exc. GST)
$103.21
(inc. GST)
- RS Stock No.:
- 813-3486
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UL 1213 Hook Up Wire 100m
The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.
Single copper plated construction
PTFE Jacket
100m Reel length
PTFE Jacket
100m Reel length
Standards
UL, RoHS, VW-1, Military Spec MIL-W-16878E
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Sheath Colour | Green |
American Wire Gauge | 24 AWG |
Cable Shape | Wire/Single Core |
Core Strands | 7/0.2 mm |
Length | 100m |
Insulation Material | PTFE |
Outer Diameter | 1.13mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Wire Style | UL1213 |
Standards Met | RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213 |
Insulation Wall Thickness | 0.3mm |
Size of Strands | 0.2 mm |
Number of Strands | 7 |