Hew Heinz Eilentropp SIFF Series Green 1.5 mm² Hook Up Wire, 15 AWG, 392/0.07 mm, 20m, Silicone Rubber Insulation
- RS Stock No.:
- 222-7285
- Mfr. Part No.:
- 13434-06-020
- Brand:
- Hew Heinz Eilentropp
Discontinued product
- RS Stock No.:
- 222-7285
- Mfr. Part No.:
- 13434-06-020
- Brand:
- Hew Heinz Eilentropp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIFF silicone conductor strand, 1.5 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Green |
American Wire Gauge | 15 AWG |
Cable Shape | Single Core |
Core Strands | 392/0.07 mm |
Length | 20m |
Insulation Material | Silicone Rubber |
Voltage Rating | 500 V |
Outer Diameter | 4.1mm |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -50°C |
Conductor Material | Copper |
Series | SIFF |
Insulation Wall Thickness | 1.1mm |
Size of Strands | 0.07 mm |
Number of Strands | 392 |