Multi Contact Black Hook Clip, 4A Rating, 0.9mm Tip Size

  • RS Stock No. 432-1171
  • Mfr. Part No. 66.9416-21
  • Manufacturer Staubli
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Hook Action Safety Clips

Multi-contact safety test clips with rigid hook clip for hooking onto wires. Accepts 4mm plugs.,Rated at 1000V (CAT III) 3A

Hook Clips

Warning

  • These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes
Specifications
Attribute Value
Colour Black
Current Rating 4A
Voltage Rating 1kV
Contact Material Steel
Tip Size 0.9mm
Length 116.5mm
Connector Type Socket
5 : Next working day (AU stock)
28 : 5 working days (Global stock)
Price (ex. GST) Each
Was $15.57
$ 14.84
(exc. GST)
$ 16.32
(inc. GST)
units
Per unit
1 - 14
$14.84
15 - 49
$14.50
50 - 99
$14.01
100 - 249
$13.76
250 +
$13.52
Related Products
Insulated Long Reach Plunger Grabber Connects to any ...
Description:
Insulated Long Reach Plunger Grabber Connects to any shrouded, unshrouded or retractable 4mm Banana plug. 10 Amps, 1000 V. The BU-21434-* is designed to safely reach into tight places while keeping the operators hands away from danger. It connect with ...
Long Flexible Probes (4mm) Extra long cross over ...
Description:
Long Flexible Probes (4mm) Extra long cross over grip claws feature that open to 5mm Ideal for reaching those inaccessible test points.,Shank is 200mm long and connection is by a 4mm safety socket.,Rated at 1000V CAT III, 1A. Extra long ...
Multi-Contact GRIP-ESZ Single Collet Test Plier Set A ...
Description:
Multi-Contact GRIP-ESZ Single Collet Test Plier Set A single collet test plier for the safe and fast contacting to M4, M5, and M6 threaded bolts, the grip handle of the test plier features a 4 mm socket that accepts spring ...
Rigid Long-reach Probes A long reach probe of ...
Description:
Rigid Long-reach Probes A long reach probe of high quality for use with test instruments, etc,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A. A long reach ...