- RS Stock No.:
- 206-4773
- Mfr. Part No.:
- 66.9116-21
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 206-4773
- Mfr. Part No.:
- 66.9116-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli's test clip has rigid hook clip made of steel for hooking onto wires. It is available in black colour.
Includes 4 mm diameter rigid socket
The socket has insulating sleeves
The socket has insulating sleeves
Specifications
Attribute | Value |
---|---|
Colour | Black |
Current Rating | 3A |
Voltage Rating | 1kV |
Contact Material | Steel |
Tip Size | 0.9mm |