- RS Stock No.:
- 706-8621
- Mfr. Part No.:
- DT8255-QZ
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 706-8621
- Mfr. Part No.:
- DT8255-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Impact Rated Hole Saw
Ejection spring
Thin walled design, optimized for metal drill efficiency
Raised shoulder prevents over drilling & breakthrough
Thin walled design, optimized for metal drill efficiency
Raised shoulder prevents over drilling & breakthrough
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 25mm |
Arbor Included | Yes |
Cut Depth | 5mm |
Number of Pieces | 1 |
Type | Impact |