- RS Stock No.:
- 187-5318
- Mfr. Part No.:
- CTD25
- Brand:
- Starrett
20 In AU stock for next working day delivery
156 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.21
(exc. GST)
$59.63
(inc. GST)
Units | Per unit |
1 + | $54.21 |
- RS Stock No.:
- 187-5318
- Mfr. Part No.:
- CTD25
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The new Starrett Carbide Tipped Deep Cut hole saw (CTD) is ideal for repeated intensive drilling in mild and stainless steel, cast iron, aluminium and copper of all thicknesses up to and including 25mm (1). Starrett CTD hole saws feature three different angles ground on to the cutting face of each tooth on the saw. This 3-Ply tooth grind delivers a fast cut, minimal snag when the saw begins the cut, efficient swarf removal minimising heat build up, and maximum saw life.
3-Ply tooth grind on each tooth delivers maximum performance and makes the saw much more robust than 2-Ply equivalents.
Supplied as one piece with no need for assembly.
Can be used with fixed or portable drills, mains power or cordless.
All saws are supplied with an ejector spring to aid ejection of the core from the saw.
Replacement pilot drills are available.
Supplied as one piece with no need for assembly.
Can be used with fixed or portable drills, mains power or cordless.
All saws are supplied with an ejector spring to aid ejection of the core from the saw.
Replacement pilot drills are available.
Specifications
Attribute | Value |
---|---|
Diameter | 25mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | Carbide Tipped |
Cut Depth | 25mm |
Number of Pieces | 1 |
Shank Diameter | 10 mm |
Type | Hole Saw |