- RS Stock No.:
- 204-3804
- Mfr. Part No.:
- H125S5
- Brand:
- Sutton Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 204-3804
- Mfr. Part No.:
- H125S5
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sutton Tools Bi-Metal Cobalt Holesaw Set 10 Pce General Purpose
The Sutton tools Industrial quality hole saw designed for machine or hand drilling in steel, stainless steel, cast iron, non-ferrous metals, plastic and wood. The hole saw set is also called as general purpose set, includes 10 pieces with size range from 16 to 51 mm.
Made from Bi-Metal Cobalt HSS for toughness and longer life
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Number of Pieces | 10 |