- RS Stock No.:
- 918-6412
- Brand:
- RS PRO
2 In Global stock for delivery within 5 working day(s)
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$193.43
(exc. GST)
$212.77
(inc. GST)
Set(s) | Per Set |
1 - 4 | $193.43 |
5 + | $159.20 |
- RS Stock No.:
- 918-6412
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Hole Saw Set, 16 to 51 mm
This RS PRO hole saw set is ideal for cutting holes into a variety of materials. With a range of diameters from 16 to 51 mm, these hole saws are ideal for when you need holes larger than standard drill bit sizes.
These hole saws are made from M42 8% cobalt steel, a high-speed steel (HSS) with excellent heat and wear resistance. This reduces the risk of teeth breakage, keeps the saws in prime condition for longer. It also ensures that all the cuts made are smooth and precise without damaging the surrounding material.
Thanks to the thin sidewall blade, these saws can be used to cut wood, sheet metal and plastic. Their versatility means they're commonly used by electricians and plumbers. All the parts are supplied in a sturdy storage case to keep them tidy and protected.
These hole saws are made from M42 8% cobalt steel, a high-speed steel (HSS) with excellent heat and wear resistance. This reduces the risk of teeth breakage, keeps the saws in prime condition for longer. It also ensures that all the cuts made are smooth and precise without damaging the surrounding material.
Thanks to the thin sidewall blade, these saws can be used to cut wood, sheet metal and plastic. Their versatility means they're commonly used by electricians and plumbers. All the parts are supplied in a sturdy storage case to keep them tidy and protected.
Features and Benefits
• Arbor included
• Diameter range of 16 to 51 mm
• Hole saw set drill bit type
• Six pieces
• Hole saw sizes of 16, 20, 25, 32, 40 and 51 mm
• Diameter range of 16 to 51 mm
• Hole saw set drill bit type
• Six pieces
• Hole saw sizes of 16, 20, 25, 32, 40 and 51 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 16 → 51mm |
Arbor Included | Yes |
Number of Pieces | 6 |
Related links
- RS PRO Bi-metal 16 → 76mm Hole Saw Set
- RS PRO HSS 16 → 63mm Hole Saw Set
- Starrett HSS 16 → 51mm Hole Saw Set
- RS PRO Tungsten Carbide Tipped 16 → 51mm Core Drill Bit
- RS PRO Bi-metal 19 → 76mm Hole Saw Set
- RS PRO Bi-metal 16 → 51mm Hole Saw Set
- Starrett HSS 20 → 51mm Hole Saw Set
- Lenox Bi-metal 16 → 51mm Hole Saw Set