- RS Stock No.:
- 612-9602
- Mfr. Part No.:
- KDP2000/6L
- Brand:
- Starrett
Available for back order.
Added
Price (ex. GST) Each
$243.79
(exc. GST)
$268.17
(inc. GST)
Units | Per unit |
1 + | $243.79 |
- RS Stock No.:
- 612-9602
- Mfr. Part No.:
- KDP2000/6L
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett 10 Piece Deep Cut Bi-Metal Hole-saw Kit
The Starrett deep cut bi-metal hole-saws combines and aggressive tooth form with an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a 10 mm increase in hole-saw depth, an aggressive material penetration and kerf clearance. The complete multi-purpose hole saw to penetrate deep into metals, wood, plastic, plaster and other materials.
Features and Benefits
10 piece Deep Cut Bi-Metal Hole-saw Kit
Hole-saw Diameters: 20 mm, 22 mm, 25 mm, 29 mm, 35 mm, 44 mm, 68 mm, 73 mm
Arbors: A1E (14 mm to 30 mm), A10E (32 mm to 210 mm)
51 mm hole saw depth improves cutting performance on tubes, particularly where there is a need to cut through both sides
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
Ideal for solid materials greater than 3 mm in thickness
Aggressive material penetration and kerf clearance
Hole-saw Diameters: 20 mm, 22 mm, 25 mm, 29 mm, 35 mm, 44 mm, 68 mm, 73 mm
Arbors: A1E (14 mm to 30 mm), A10E (32 mm to 210 mm)
51 mm hole saw depth improves cutting performance on tubes, particularly where there is a need to cut through both sides
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
Ideal for solid materials greater than 3 mm in thickness
Aggressive material penetration and kerf clearance
Application Information
Ideal for woodwork, workshops and construction applications
Supplied with
Handy portable case
Specifications
Attribute | Value |
---|---|
Diameter | 20 → 73mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | HSS |
Number of Pieces | 10 |