- RS Stock No.:
- 174-9066
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-9066
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Contain cobalt 8%, strengthening the hardness and endurance. The hole saw will have better long life
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with stainless steel,ferrous and non ferrous metals, plastics and wood to a depth of 32 mm
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with stainless steel,ferrous and non ferrous metals, plastics and wood to a depth of 32 mm
Specifications
Attribute | Value |
---|---|
Diameter | 16 → 76mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | No |
Material | Bi-metal |
Number of Pieces | 10 |