- RS Stock No.:
- 103-4722
- Mfr. Part No.:
- KMP12011
- Brand:
- Starrett
Discontinued product
- RS Stock No.:
- 103-4722
- Mfr. Part No.:
- KMP12011
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Starrett Downlight Hole Saw Kit
Features and Benefits
Carbide tipped teeth for excellent cutting performance
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in mains and battery powered tools
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in mains and battery powered tools
Kit Content
Hole Saw : 35 mm, 40 mm, 44 mm, 51 mm, 60 mm, 65 mm, 70 mm, 73 mm, 76 mm, 83 mm, 86 mm and 92 mm
Locking Arbor: XA17-38
Carbide tipped pilot drill
Locking Arbor: XA17-38
Carbide tipped pilot drill
Application Information
The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.
Specifications
Attribute | Value |
---|---|
Diameter | 35 → 92mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | Carbide Tipped |
Number of Pieces | 12 |
Type | Hole Saw Kit |