- RS Stock No.:
- 466-734
- Mfr. Part No.:
- AQC14-38
- Brand:
- Starrett
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.27
(exc. GST)
$24.50
(inc. GST)
Units | Per unit |
1 + | $22.27 |
- RS Stock No.:
- 466-734
- Mfr. Part No.:
- AQC14-38
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett AQC14 Quick Change Connector
Designed for use with the Cordless Smoothcut range of holesaws the Quick Change Connector allows the change of arbors without adjustment of the drill chuck. By placing the connector into the drill chuck and simply sliding back the collar of the connector the user can switch between different size holesaws with minimum effort.
Fits 1/4in. Hex drive
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Quick Change Connector |
Arbor Included | No |
Number of Pieces | 1 |
Shank Diameter | 1/4 in |
Type | Quick Change Connector |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch High Speed Steel 33.7mm Hole Saw Quick Change Connector