Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply
- RS Stock No.:
- 528-8463
- Mfr. Part No.:
- XBTR411
- Brand:
- Schneider Electric
- RS Stock No.:
- 528-8463
- Mfr. Part No.:
- XBTR411
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | XBT R | |
| Display Type | LCD | |
| Display Size | 4 Lines x 20 Characters | |
| Display Resolution | 122 x 32pikseli | |
| Display Colour | Colour | |
| Number of Ports | 2 | |
| Port Type | RS232, RS485 | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| Hazardous Area Certification | ATEX | |
| Length | 137mm | |
| Width | 118mm | |
| Depth | 37mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series XBT R | ||
Display Type LCD | ||
Display Size 4 Lines x 20 Characters | ||
Display Resolution 122 x 32pikseli | ||
Display Colour Colour | ||
Number of Ports 2 | ||
Port Type RS232, RS485 | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
Hazardous Area Certification ATEX | ||
Length 137mm | ||
Width 118mm | ||
Depth 37mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
XBT-R411
3 colour back lighting (green, orange or red)
Requires 24Vdc power supply
16 signalling LEDs
Modbus master/slave, Uni-TE (Multipoint) protocols
Requires 24Vdc power supply
16 signalling LEDs
Modbus master/slave, Uni-TE (Multipoint) protocols
Certificate No.
INERIS 05ATEX3016X
Group and Category
II 3 GD (Zones 2//22 gas & dust) , EEx nA nC IIC T5, Ex tD A22 IP65 T100 deg C.
Schneider Electric Magelis XBT-R
Magelis XBTR displays are suited for use with Schneider Electric Twido, Nano, Micro and Premium, Momentum and Quantum PLC's, with connection via Modbus or Uni-Telway protocols. They are used to display status and alarm information, and to accept operator inputs via 20 keys, 12 of which are customizable. They have 122 x 32 pixel matrix screens which can be set to display one 5 character line, two 10 character lines, four 20 character lines or two 20 character lines and one 10 character line. Character dimensions range between 4.34 x 2.95 and 17.36 x 11.8mm. The displays have up to 200 application pages and 256 alarm pages, with 40 variables and 25 scrollable lines per page. The displays can be used for multi-lingual applications: Cyrillic, Greek, Katakana and Chinese characters are included. The number of languages used is limited only by the available memory space. Units are configured, and applications are simulated, using Windows (98, 2000 and XP) based XBT-L1001M software. The displays are sealed to IP65 from the front when mounted, and quick-fit clips enable rapid panel installation.
Related links
- Schneider Electric XBTGT Series Harmony XBTGT HMI Panel - 5.7 inch, TFT LCD Display
- Schneider Electric Modicon M221 Series Modicon M221 HMI Panel - 240 x 160
- Schneider Electric 3 Phase Backlit LCD Energy Meter
- RS PRO HMI Panel - 7 in 800 x 480
- Schneider Electric TPC Series TransferPacT HMI Panel - 128 x 96
- RS PRO HMI Panel - 15 in 1920 x 1080
- RS PRO HMI Panel - 10.2 in 1024 x 600
- RS PRO HMI Panel - 4.3 in 480 x 272

