- RS Stock No.:
- 746-5606
- Mfr. Part No.:
- 6AV6671-5AE00-0AX0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5606
- Mfr. Part No.:
- 6AV6671-5AE00-0AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMATIC Mobile Panel 177/277 - Connectivity Box
Connectivity boxes for SIMATIC panels MP177 and MP277
Supply voltage 24 V dc
Protection IP65
Operating temperature 0 → +50 °C
Connection point identification under WinCC flexible
Protection IP65
Operating temperature 0 → +50 °C
Connection point identification under WinCC flexible
Approvals
CE, cULus, C-Tick
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Box DP |
For Use With HMI | Mobile Panel 177, Mobile Panel 277 |