- RS Stock No.:
- 445-9298
- Brand:
- Steinbach & Vollman
Discontinued product
- RS Stock No.:
- 445-9298
- Brand:
- Steinbach & Vollman
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nylon Coated Steel Concealed Lift-Off Hinge
Heavy duty lift-off hinge suitable for use on metal or wooden doors
Manufactured from zinc plated and passivated steel, nylon coated
Nylon snap-on covers conceal fixing screws
Available in black and white versions
Surface mounting for simple installation - no rebating of the door or frame required
Maximum load rating 40kg per pair
Alternative fixing holes for countersunk screws or bolts, dome/cheese head screws or bolts or rivets
Manufactured from zinc plated and passivated steel, nylon coated
Nylon snap-on covers conceal fixing screws
Available in black and white versions
Surface mounting for simple installation - no rebating of the door or frame required
Maximum load rating 40kg per pair
Alternative fixing holes for countersunk screws or bolts, dome/cheese head screws or bolts or rivets
Specifications
Attribute | Value |
---|---|
Material | Steel |
Hinge Type | Concealed Hinge |
Closing Type | Free Swinging |
Length | 76mm |
Width | 57mm |
Thickness | 12mm |
Fixing Method | Screw |