- RS Stock No.:
- 328-9739
- Brand:
- Pinet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 328-9739
- Brand:
- Pinet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Continous Piano Hinges
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Features and Benefits:
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
Typical application:
General Purpose Home applications
Yachts
Boats
Motorhomes
Note
The most popular sizes of Continuous Piano hinges are:
1020mm x 40mm x 1.5mm - 347-8614
1020mm x 60mm x 2mm - 347-8636
1020mm x 40mm x 1.2mm - 473-2155
1020mm x 30mm x 1mm - 347-8591
1020mm x 20mm x 0.8mm - 328-9644
1000mm x 80mm x 3mm - 347-8585
1000mm x 50mm x 1.5mm - 328-9802
1000mm x 50mm x 1.2mm - 473-2161
1020mm x 20mm x 0.8mm - 347-8074
1020mm x 40mm x 1.5mm - 347-8614
1020mm x 60mm x 2mm - 347-8636
1020mm x 40mm x 1.2mm - 473-2155
1020mm x 30mm x 1mm - 347-8591
1020mm x 20mm x 0.8mm - 328-9644
1000mm x 80mm x 3mm - 347-8585
1000mm x 50mm x 1.5mm - 328-9802
1000mm x 50mm x 1.2mm - 473-2161
1020mm x 20mm x 0.8mm - 347-8074
Specifications
Attribute | Value |
---|---|
Material | Brass |
Hinge Type | Piano Hinge |
Closing Type | Free Swinging |
Length | 1020mm |
Width | 40mm |
Thickness | 1.2mm |