- RS Stock No.:
- 699-6685
- Mfr. Part No.:
- ARS1512
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-6685
- Mfr. Part No.:
- ARS1512
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Panasonic
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 3GHz |
Relay Type | HF Relay |
Coil Resistance | 720 Ω |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.35 dB @ 3 GHz |
Isolation | 35 dB @ 3 GHz |
VSWR Voltage Standing Wave Ratio | 1.4 @ 3 GHz |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Latching | Yes |
Coil Power | 200mW |
Contact Material | Gold Plated |
Length | 14mm |
Life | 1000000 (Electrical) cycles |
Operating Temperature Range | -40 → +70°C |
Switching Voltage | 30V |
Depth | 8.6mm |
Height | 7.2mm |
Dimensions | 14 x 8.6 x 7.2mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Operating Time Including Bounce | 10ms |