ProGARM TR270 Men's Trousers Yellow 95-100 cm Waist 76cm Leg

Subtotal (1 pair)*

$325.17

(exc. GST)

$357.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$325.17

*price indicative

RS Stock No.:
690-148
Mfr. Part No.:
TR270M-260H/FC-HVY-S36
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Colour

Yellow

Waist Size

95-100 cm

Sub Type

Trousers

Leg Length

76cm

Number of Pockets

4

Material

Yarn

Gender

Men

Series

TR270

Elasticated Waist

No

Size

36S

Resistance Features

Arc Flash Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
MM
The ProGARM Hi-Vis Trouser offers Durable protection with VXS+ woven yarn-dyed fabric for improved color fastness and durability. It features a secure waistband, reinforced kneepad pockets, and pre-bent knees for comfort and flexibility in demanding environments. Certified to APC 1 with an 8 cal/cm² ELIM rating, it incorporates SafetyICON™ technology to keep you informed about your protection level. Triple-stitched seams and reinforced hems ensure long-lasting performance. Compliant with EN ISO 11612:2015, EN 1149-5:2018, EN ISO 11611:2015, EN 61482-2:2020, EN ISO 20471:2013+A1:2016 and EN 13758-2:2003+A1:2006.

Waistband with concealed swivel front fastening

Shaped raised back waistband for comfort when bending

Large back belt loop to stop the belt rising

5 Self fabric belt loops

Slanted hip pockets

Spacious bellow pockets with concealed Velcro® flap closure

Bellowed back pocket with contrast bar tacks

All pockets Velcro® re-inforced for durability

FR spiral zip for increased strength

Gusset for ease of movement

Inernal knee pad pockets

EN Heat seal icons to leg pocket

Triple needle stitching to main seams

Related links