- RS Stock No.:
- 124-8195
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-8195
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Hi-Vis Long Sleeved Polo Shirt
RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.
FEATURES and BENEFITS:
Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Standards
CE Certified, EN ISO 20471 Class 3
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Orange |
Size UK | L |
Gender | Unisex |
Size EUR | L |
Material | Polyester |
Standards Met | ANSI/ISEA 107 CLASS 3:2, CE, GO/RT 3279 ISSUE 8 |
EN Standards | EN20471 |