- RS Stock No.:
- 910-3114
- Mfr. Part No.:
- 84TZ.3/8SLS
- Brand:
- Facom
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$34.24
(exc. GST)
$37.66
(inc. GST)
Units | Per unit |
1 + | $34.24 |
- RS Stock No.:
- 910-3114
- Mfr. Part No.:
- 84TZ.3/8SLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom SLS Height Safe T Handle Hex Keys
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Metric and Imperial options
Ergonomic T handle for efficient use of the two ends of the key
Silicon steel
Ergonomic handle for efficient use of the two ends of the key
Polished, phosphate-coated finish
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Metric and Imperial options
Ergonomic T handle for efficient use of the two ends of the key
Silicon steel
Ergonomic handle for efficient use of the two ends of the key
Polished, phosphate-coated finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key |
Imperial or Metric | Imperial |
Number of Pieces | 1 |
Hex Key Size | 3/8in |
Shape | T |
Tip Type | Hexagon |
Short or Long Arm | Long, Short |
Height Safe | Yes |
Material | Silicon Steel |