Wera Hex Key 3/32in Ball End, Hex Screwdriver

  • RS Stock No. 875-9315
  • Mfr. Part No. 118102
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Ball End Hex Micro Screwdriver (2052)

Micro ball end hexagon screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength

Specifications
Attribute Value
Imperial or Metric Imperial
Hex Key Size 3/32in
Shape Straight
Hex Key Type Ball End, Hex Screwdriver
16 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.12
(exc. GST)
$ 10.03
(inc. GST)
units
Per unit
1 +
$9.12
Related Products
RS Pro Hex RS Pro Hex Keys Hex ...
Description:
RS Pro Hex RS Pro Hex Keys Hex keys are considered a household essential, especially if users build a lot of flat pack furniture They are simple tools that make a big difference. Those that have a variant of sizes ...
Wera Chrome Plated Short Hex Keys (950 PKS) ...
Description:
Wera Chrome Plated Short Hex Keys (950 PKS) Wera 950 PKS series high-quality short hex keys for hexagon socket screws Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. ...
Carbon silicon steel for longer life Soft grip ...
Description:
Carbon silicon steel for longer life Soft grip handle for comfort and to apply more torque Spherical head allows for fast screwing up to 30° angle Short end for high torque / tightening Finish: polished, phosphate-coated
High quality L-key set for hexagonal socket screws ...
Description:
High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal L-keys with Hex-Plus profile: offers a larger contact surface within the screw ...