- RS Stock No.:
- 875-8918
- Mfr. Part No.:
- 05023107001
- Brand:
- Wera
- RS Stock No.:
- 875-8918
- Mfr. Part No.:
- 05023107001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Hex Key, Hex Screwdriver Type, Chrome-Plated - Kraftform Plus 300 Series - 05023107001
Turn the tables on tricky fasteners with this hex key screwdriver from Wera. It makes manual tightening tasks a breeze, as the hard zones on its handle give you smooth and swift rotations, while the soft zones provide superior torque transfer. This tool has a Hex-Plus design that ensures maximum contact with your fastener, so there's less chance of it stripping screw heads.
Features & Benefits
• Chrome-plated for resistance to impact and corrosion
• Hex key size of 2.5mm for use with standard fasteners
• Tip size marked clearly on handle for quick and easy identification
• Hex key size of 2.5mm for use with standard fasteners
• Tip size marked clearly on handle for quick and easy identification
Applications
• Construction sites
• Automotive manufacturing
• Workshops
• DIY projects
• Automotive manufacturing
• Workshops
• DIY projects
Does this hex key screwdriver have anti-roll protection?
Yes, the hexagonal shape of the tool's handle means it stays where you put it, so it won't roll off your bench.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Related links
- Wera Hexagon Screwdriver Bit, 11 mm Tip
- Wera Hexagon Screwdriver, 75 mm Blade
- Wera Hexagon Screwdriver Handle, 6 mm Tip
- Wera Hexagon Screwdriver Bit, 3 mm Tip
- Wera Hexagon Screwdriver Bit, 4 mm Tip
- Wera Hexagon Screwdriver Bit, 8 mm Tip
- Wera Hexagon Screwdriver Bit, 1.5 mm Tip
- Wera Hexagon Screwdriver Bit, 2.5 mm Tip