- RS Stock No.:
- 875-8906
- Mfr. Part No.:
- 022935
- Brand:
- Wera
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.17
(exc. GST)
$47.49
(inc. GST)
Units | Per unit |
1 + | $43.17 |
- RS Stock No.:
- 875-8906
- Mfr. Part No.:
- 022935
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
352 Ball end screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Kraftform handle for fast and low-fatigue working. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal ballpoint screwdriver
Single-component Kraftform handle
Hexagonal anti-roll feature against rolling away
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Single-component Kraftform handle
Hexagonal anti-roll feature against rolling away
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
352 Ball end screwdriver for hexagon socket screws, 1/2" x 150 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Ball End Hexagon |
Related links
- Wera Ball End Hexagon Screwdriver 198 mm Overall
- Wera Ball End Hexagon Screwdriver 130 mm Overall
- Wera Ball End Hexagon Precision Screwdriver
- Wera Ball End Hexagon Screwdriver, 3/16 in Tip
- Wera Ball End Hexagon Screwdriver, 10 mm Tip
- Wera Ball End Hexagon Screwdriver, 8 mm Tip
- Wera Ball End Hexagon Screwdriver, 1/4 in Tip
- Wera Ball End Hexagon Precision Screwdriver, 7/64 in Tip