Wera Hex Key 9.5mm

  • RS Stock No. 875-8902
  • Mfr. Part No. 022930
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Kraftform Plus Ball End Hexagon Screwdrivers (352)

Precision hexagon screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Specifications
Attribute Value
Imperial or Metric Metric
Hex Key Size 9.5mm
Shape Straight
Hex Key Type Hexagon
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.59
(exc. GST)
$ 31.45
(inc. GST)
units
Per unit
1 +
$28.59
Related Products
Wera Chrome Plated Hex Keys (950) Wera 950 ...
Description:
Wera Chrome Plated Hex Keys (950) Wera 950 series high-quality hex keys for hexagon socket screws Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. Chrome-plated surface for optimised ...
Stainless steel Ref X46Cr13 Also used for high ...
Description:
Stainless steel Ref X46Cr13 Also used for high range food grade cutlery, surgical tools, brake discs, etc.Vacuum quenching guarantees mechanical characteristics and resistance to corrosion.Bacteriological tests conclusive after autoclave sterilisation (20 min at 120°C, overpressure 1 bar).
9 Piece - Metric Long Arm Hexagon Wrench ...
Description:
9 Piece - Metric Long Arm Hexagon Wrench Set •Hex long arm L-wrench sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10mm•Precision cut ends provide full engagement•Made of Protanium steel and are up to 20% stronger than competitor ...
Set of high-quality L-keys for hexagon socket screws ...
Description:
Set of high-quality L-keys for hexagon socket screws with high corrosion protection and extra long lever for high power transmission and working in low positions The Hex-Plus profile offers larger contact surfaces at the screw head. The notch effect is ...