Wera Hex Key 12.75mm

  • RS Stock No. 875-8704
  • Mfr. Part No. 004670
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Kraftform Plus VDE Hexagon Screwdrivers (164i)

Precision insulated 1000V Hexagon screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Specifications
Attribute Value
Number of Pieces 1
Shape Straight
Short or Long Arm Long
VDE/1000V Approved Yes
Imperial or Metric Metric
Hex Key Size 12.75mm
Hex Key Type Hexagon
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.31
(exc. GST)
$ 19.04
(inc. GST)
units
Per unit
1 +
$17.31
Related Products
Xcelite by Weller Inchangeable Hex Key Sets Introducing ...
Description:
Xcelite by Weller Inchangeable Hex Key Sets Introducing the Xcelite by Weller 11-piece hex key set Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot ...
Socket wrenches with screwdriver handle ideal for screws ...
Description:
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanicsProtwist screwdriver handle for optimum comfort even for powerful unlocking.6-point socket with deep opening for long threads. Forged body for maximum strength. Metric sizes: 3.2 ...
Detect the tool thanks to its fluorescence, activated ...
Description:
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light Detectable in black or dark environment up to 5 meters Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision ...
ESD hexagon ball head, 276 range Precision ESD ...
Description:
ESD hexagon ball head, 276 range Precision ESD hexagon ball head screwdriver High-quality chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated ChromTop® blade tip, high dimensional accuracy guaranteed Dissipating precision handle with screw-on cap, electrostatic conduction, surface ...