- RS Stock No.:
- 847-8054
- Mfr. Part No.:
- 1523988
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 847-8054
- Mfr. Part No.:
- 1523988
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
T Handled Ball Hex Key Set
High quality double ended Hexagon key set with ball end for the removal and tightening of fasteners and sockets.
Combination design with extra long ball end and short hexagon end
Ideal for tight hard to access spaces due to long reach and ball end working angle of 25°
Chrome Vanadium Steel construction for corrosion protection and durability
Supplied with a plastic storage and carry caddy with size markings for easy identification of the right size tool
Ideal for tight hard to access spaces due to long reach and ball end working angle of 25°
Chrome Vanadium Steel construction for corrosion protection and durability
Supplied with a plastic storage and carry caddy with size markings for easy identification of the right size tool
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 8 |
Hex Key Size | 2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm |
Shape | L |
Material | Vanadium Steel |