Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Hex Keys
Facom 8 piece L Shape Metric, 2.5mm
RS Stock No.:
829-2890
Mfr. Part No.:
83SH.JPAAPB
Brand:
Facom
View all Hex Keys
Discontinued product
Alternative
Compare
Facom 9 piece L Shape Metric Hex Key Set, 1.5mm
$65.54
Each
RS Stock No.:
794-7798
RS Stock No.:
829-2890
Mfr. Part No.:
83SH.JPAAPB
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Hex Key Chart
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
8 Piece Ball End Hex Key Set
Long reach 8 piece professional hexagon metric ball key set supplied in a fold out caddy for easy storage and transport.
Steel construction with black finish
Supplied with a plastic holder with size markings for instance size identification
Black finish
Attribute
Value
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2.5mm
Shape
L
Short or Long Arm
Long