Gear Wrench 8 piece Hex Key Set, 3mm
- RS Stock No.:
- 772-2873
- Mfr. Part No.:
- 80573
- Manufacturer:
- Gear Wrench
View all Hex Keys
Discontinued product
- RS Stock No.:
- 772-2873
- Mfr. Part No.:
- 80573
- Manufacturer:
- Gear Wrench
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
8 Piece Long Hexagon Bit Socket Set
Hexagon head socket bits for use with in hex screws in place of a hexagon key, supplied on a socket rail.
Hard steel bit construction
Chrome finish on socket with blackened tip
Specifications
Attribute | Value |
Imperial or Metric | Metric |
Number of Pieces | 8 |
Hex Key Size | 3 mm, 4.0 mm, 5.0 mm, 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0mm |
Shape | Straight |
Short or Long Arm | Long |
Hex Key Type | Hexagon |
Material | Hardened Steel |
Discontinued product