- RS Stock No.:
- 688-0408
- Mfr. Part No.:
- 1999MV-7
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 688-0408
- Mfr. Part No.:
- 1999MV-7
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco VDE Hex Key
Bahco Insulated Hexagonal Key Wrench is made of high performance alloy steel with 3 layer colour insulation coating. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.
Features & Benefits
Insulated hexagonal key wrench
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
IEC 60900
High performance alloy steel
Insulated hexagonal key wrench
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
IEC 60900
High performance alloy steel
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 7mm |
Shape | L |
Short or Long Arm | Short |
VDE/1000V Approved | Yes |
Material | Alloy Steel |