Wera Hex Key 10mm Ball End, Hex Screwdriver

  • RS Stock No. 323-5546
  • Mfr. Part No. 022830
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Series 300 screwdriver, hex-ball head

Professional ball end screwdriver for hexagon socket screws that enables higher transfer of force with less effort.

Kraftform handle that fits perfectly in the hand and prevents injuries
Hard materials for rapid hand repositioning
Markings on handle for easier identification
Up to 20% higher torque transfer
Chrome plated with black point
323-1982 1.5 mm version has 60 mm shaft
323-1998, 323-2008, 323-2014 and 323-5524 2 mm, 2.5 mm, 3 mm and 4 mm versions have 100 mm shaft
323-5530 6 mm version has 125 mm shaft
323-2042 & 323-5546 8 mm and 10 mm versions have 150 mm shaft

Wera Sets

Specifications
Attribute Value
Number of Pieces 1
Shape Straight
Short or Long Arm Long
Finish Chrome
Imperial or Metric Metric
Hex Key Size 10mm
Hex Key Type Ball End, Hex Screwdriver
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 22.31
(exc. GST)
$ 24.54
(inc. GST)
units
Per unit
1 +
$22.31
Related Products
RS Pro Hex RS Pro Hex Keys Hex ...
Description:
RS Pro Hex RS Pro Hex Keys Hex keys are considered a household essential, especially if users build a lot of flat pack furniture They are simple tools that make a big difference. Those that have a variant of sizes ...
From Wera comes this high-quality L-shaped hex key ...
Description:
From Wera comes this high-quality L-shaped hex key set with a thermoplastic sleeve (SPKL) for hexagonal socket screws Supplied in a practical wear-resistant clip fastener that ensures secure storage and simple key removal, your tools will be to hand when ...
Wera Black Laser Ball End Hex-Plus Keys (950 ...
Description:
Wera Black Laser Ball End Hex-Plus Keys (950 PKL) Wera L shaped Hex-Plus hex keys designed to ensure a larger contact surface inside the screw recess reducing notching effect and enabling 20 % more torque transfer Ball ended long arm ...
Carbon silicon steel for longer life Soft grip ...
Description:
Carbon silicon steel for longer life Soft grip handle for comfort and to apply more torque Spherical head allows for fast screwing up to 30° angle Short end for high torque / tightening Finish: polished, phosphate-coated