Wiha Tools Hex Key 3mm Ball End, Hex Screwdriver

  • RS Stock No. 287-8467
  • Mfr. Part No. 07652
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

ESD hexagon ball head, 276 range

Precision ESD hexagon ball head screwdriver
High-quality chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip, high dimensional accuracy guaranteed
Dissipating precision handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Ball head enables screwing at an angle of up to 25°

Standards

IEC 61340-5-1

Specifications
Attribute Value
Number of Pieces 1
Shape Straight
Short or Long Arm Long
Material Chrome Vanadium Molybdenum Steel
Imperial or Metric Metric
Hex Key Size 3mm
Hex Key Type Ball End, Hex Screwdriver
Discontinued product